
89158 | |
|---|---|
DigiKey Part Number | 2267-89158-ND |
Manufacturer | |
Manufacturer Product Number | 89158 |
Description | B485 7X10 BLK/ORG BIOHAZARD BLOO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Hazard | |
Arrangement | Symbol and Text | |
Legend (Text) | Biohazard. No Eating, Drinking Or Smoking | |
Legend (Symbol Only) | Bio Hazard | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 10.000" (254.00mm) | |
Width | 7.000" (177.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |