
90377 | |
|---|---|
DigiKey Part Number | 2267-90377-ND |
Manufacturer | |
Manufacturer Product Number | 90377 |
Description | B302-10X14-WG-O-14X5 R/W FIRE EQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Fire Equipment |
Datasheet | Datasheet |
Category | Color White Legend, Red Background |
Manufacturer Brady Corporation | For Use With/Related Products Fire |
Series | Material Polyester |
Packaging Bulk | Label Type Fire Equipment |
Part Status Active | Label Size 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |