
90635 | |
|---|---|
DigiKey Part Number | 2267-90635-ND |
Manufacturer | |
Manufacturer Product Number | 90635 |
Description | B347 10X14 RED/GLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background Emergency Evacuation Route |
Datasheet | Datasheet |
Category | Color Red Legend, Glow Background |
Manufacturer Brady Corporation | For Use With/Related Products Emergency |
Series | Material Polyester |
Packaging Bulk | Label Type Emergency Evacuation Route |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,733.51000 | ₹7,733.51 |