
90988 | |
|---|---|
DigiKey Part Number | 2267-90988-ND |
Manufacturer | |
Manufacturer Product Number | 90988 |
Description | B347 5X14 GLOW/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background Halon Extinguisher For Use On Computer Equipment Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, Glow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Halon Extinguisher For Use On Computer Equipment Only | |
Label Size | 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,428.31000 | ₹3,428.31 |