



91102 | |
|---|---|
DigiKey Part Number | 2267-91102-ND |
Manufacturer | |
Manufacturer Product Number | 91102 |
Description | REINFORCED BARRICADE, CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Yellow 3.00" (76.20mm) X 500' (152.4m) 167 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 500' (152.4m) 167 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,367.76000 | ₹11,367.76 |