


91173 | |
|---|---|
DigiKey Part Number | 2267-91173-ND |
Manufacturer | |
Manufacturer Product Number | 91173 |
Description | WOVEN BARRICADE TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Yellow 0.75" (19.05mm) 3/4" X 1.80" (45.70mm) |
Datasheet | Datasheet |
Category | Tape Type Marking |
Manufacturer Brady Corporation | Backing, Carrier Polypropylene |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 1.80" (45.70mm) |
Part Status Active | Color Black, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |