



91200 | |
|---|---|
DigiKey Part Number | 2267-91200-ND |
Manufacturer | |
Manufacturer Product Number | 91200 |
Description | 3" X 200', 3 MIL, RED/BLK LTRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Danger | |
Arrangement | Text Only | |
Legend (Text) | Danger | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | Black | |
Length | 2400.000" (60960.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyethylene | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,751.55000 | ₹4,751.55 |