
91333 | |
|---|---|
DigiKey Part Number | 2267-91333-ND |
Manufacturer | |
Manufacturer Product Number | 91333 |
Description | B120,12X12,BLU/WHT,HANDICAPPED P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass White Legend, Blue Background Handicapped Parking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | Notice | |
Material | Fiberglass | |
Label Type | Handicapped Parking | |
Label Size | 12.00" L x 12.00" W (304.8mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |