
91359 | |
|---|---|
DigiKey Part Number | 2267-91359-ND |
Manufacturer | |
Manufacturer Product Number | 91359 |
Description | HANDICAPPED SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Blue Background Handicapped Parking |
Datasheet | Datasheet |
Category | Color White Legend, Blue Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Handicapped Parking |
Part Status Active | Label Size 18.00" L x 18.00" W (457.2mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,733.51000 | ₹7,733.51 |