
91432 | |
|---|---|
DigiKey Part Number | 2267-91432-ND |
Manufacturer | |
Manufacturer Product Number | 91432 |
Description | ISO 14726 MARITIME TAPE 4" X 30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Acrylic Adhesive Orange 4.00" (101.60mm) X 90' (27.4m) 30 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Acrylic | |
Backing, Carrier | Vinyl | |
Thickness | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 90' (27.4m) 30 yds | |
Color | Orange | |
Usage | - | |
Temperature Range | -40°F ~ 180°F (-40°C ~ 82°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,206.43000 | ₹12,206.43 |