



91463 | |
|---|---|
DigiKey Part Number | 2267-91463-ND |
Manufacturer | |
Manufacturer Product Number | 91463 |
Description | STANDARD PRINTED BARRICADE TAPE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black 3.00" (76.20mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Tape Type Marking |
Manufacturer Brady Corporation | Backing, Carrier Polyethylene |
Series | Width 3.00" (76.20mm) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,544.56000 | ₹9,544.56 |