


92288 | |
|---|---|
DigiKey Part Number | 2267-92288-ND |
Manufacturer | |
Manufacturer Product Number | 92288 |
Description | ECONOMY FLOOR STAND, POTENTIAL A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.00" L x 20.00" W (304.8mm x 508.0mm) Black, Red, White Floor Sign |
Datasheet | Datasheet |
Category | Color Black, Red, White |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 12.00" L x 20.00" W (304.8mm x 508.0mm) |
Packaging Bulk | Label Type Floor Sign |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,803.77000 | ₹6,803.77 |