
94142 | |
|---|---|
DigiKey Part Number | 2267-94142-ND |
Manufacturer | |
Manufacturer Product Number | 94142 |
Description | 18X18 WHT/RED TRAFFIC STOP HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Red Background Stop |
Datasheet | Datasheet |
Category | Color White Legend, Red Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Stop |
Part Status Active | Label Size 18.00" L x 18.00" W (457.2mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,944.92000 | ₹8,944.92 |