
94144 | |
|---|---|
DigiKey Part Number | 2267-94144-ND |
Manufacturer | |
Manufacturer Product Number | 94144 |
Description | 30X30 WHT/RED TRAFFIC STOP HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Red Background Stop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Stop | |
Label Size | 30.00" L x 30.00" W (762.0mm x 762.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,431.85000 | ₹21,431.85 |