
95498 | |
|---|---|
DigiKey Part Number | 2267-95498-ND |
Manufacturer | |
Manufacturer Product Number | 95498 |
Description | B401 10X14 RED/BLK/YEL/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Red and Yellow Legend, White Background Security Notice. Use Of Cellular Phone Is Prohibited In This Facility |
Datasheet | Datasheet |
Category | Color Black, Red and Yellow Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Polyester |
Packaging Bulk | Label Type Security Notice. Use Of Cellular Phone Is Prohibited In This Facility |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,634.08000 | ₹1,634.08 |