
96173 | |
|---|---|
DigiKey Part Number | 2267-96173-ND |
Manufacturer | |
Manufacturer Product Number | 96173 |
Description | B302 2.5X5 ORG/BLK/WHT 5/PK CEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Orange, Red |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Width 2.500" (63.50mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Warning. Servicing While Pressurized Can Cause Severe Injury Lock Out Source And Relieve Pressure Before Servicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,834.83000 | ₹1,834.83 |