
96179 | |
|---|---|
DigiKey Part Number | 2267-96179-ND |
Manufacturer | |
Manufacturer Product Number | 96179 |
Description | B302 6X3 RED/BLK/WHT 5/PK CEMA L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Red |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 3.000" (76.20mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Danger. Hazardous Condition Entry Will Result In Severe Injury Or Death Lock Out Power And Block Hoist Before Servicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,834.83000 | ₹1,834.83 |