


96262 | |
|---|---|
DigiKey Part Number | 2267-96262-ND |
Manufacturer | |
Manufacturer Product Number | 96262 |
Description | 101 - 200, BLUE HANGING TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | - | |
Material | - | |
Label Type | - | |
Label Size | 4.75" L x 2.75" W (120.7mm x 69.9mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,911.77000 | ₹29,911.77 |