



97740 | |
|---|---|
DigiKey Part Number | 2267-97740-ND |
Manufacturer | |
Manufacturer Product Number | 97740 |
Description | CART TAPE GMK OCHRE B569 1.12 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Ochre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, 76739 | |
Applications | General | |
Color - Background | Ochre | |
Length | 1.197" (30.40mm) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,943.91000 | ₹25,943.91 |