
99111 | |
|---|---|
DigiKey Part Number | 2267-99111-ND |
Manufacturer | |
Manufacturer Product Number | 99111 |
Description | B851,5.75X3 HMIG RTK TAG,1-SIDE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue, Red and Yellow Legend, White Background Target Organs Affected Health Hazard. Fire Hazard. Reactivity. Special Protection Consult Corresponding MSDS For Further Hazar… |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Target Organs Affected Health Hazard. Fire Hazard. Reactivity. Special Protection Consult Corresponding MSDS For Further Hazar… | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,504.04000 | ₹9,504.04 |