
99204 | |
|---|---|
DigiKey Part Number | 2267-99204-ND |
Manufacturer | |
Manufacturer Product Number | 99204 |
Description | B120,14X10,HAZ INFO PLACARD:COMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Blue, Red and Yellow Legend, White Background Hazardous Info Placard.Combined Version |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Hazardous Info Placard.Combined Version | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |