Die Cut Vinyl Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Clear, White
A62-15-427
A62-11-417

A62-15-427

DigiKey Part Number
2267-A62-15-427-ND
Manufacturer
Manufacturer Product Number
A62-15-427
Description
LABEL LAM VINYL 0.75X1 1=850PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Wraptor™ A6200 Wrap Printer Applicator
Applications
Cable and Wire Management
Color - Background
Clear, White
Length
1.000" (25.40mm)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,106.25000₹8,106.25
Manufacturers Standard Package