



B30-241-595-ANSIWA | |
|---|---|
DigiKey Part Number | 2267-B30-241-595-ANSIWA-ND |
Manufacturer | |
Manufacturer Product Number | B30-241-595-ANSIWA |
Description | LABEL 2.25"HX3"W WHITE 1=300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Industrial Applications | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger | |
Legend (Symbol Only) | Warning | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 3.000" (76.20mm) | |
Width | 2.250" (57.15mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,363.71000 | ₹22,363.71 |