



B30-241-595-OSHADA | |
|---|---|
DigiKey Part Number | 2267-B30-241-595-OSHADA-ND |
Manufacturer | |
Manufacturer Product Number | B30-241-595-OSHADA |
Description | LABEL 2.25"HX3"W WHITE 1=300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Black, Red, White |
Series | Color - Legend White |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Width 2.250" (57.15mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Industrial Applications | Mounting Type Adhesive, Permanent |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Oil Resistant |
Legend (Text) Danger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,363.71000 | ₹22,363.71 |