



B30-25-595-ANSINO | |
|---|---|
DigiKey Part Number | 2267-B30-25-595-ANSINO-ND |
Manufacturer | |
Manufacturer Product Number | B30-25-595-ANSINO |
Description | LABEL 4"HX6"W BLUE WHT 1=175PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Industrial Applications | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Notice | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Blue | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,284.52000 | ₹30,284.52 |