



B30-25-595-ANSIWA | |
|---|---|
DigiKey Part Number | 2267-B30-25-595-ANSIWA-ND |
Manufacturer | |
Manufacturer Product Number | B30-25-595-ANSIWA |
Description | LABEL 4"HX6"W B/O ON WH 1=175PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Orange |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Industrial Applications | Mounting Type Adhesive, Permanent |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, Oil Resistant |
Legend (Text) Warning | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,284.52000 | ₹30,284.52 |