



B30-261-7569-CLP4B | |
|---|---|
DigiKey Part Number | 2267-B30-261-7569-CLP4B-ND |
Manufacturer | |
Manufacturer Product Number | B30-261-7569-CLP4B |
Description | LABEL 2.95"HX4.33"W WHT 1=270PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Applications | Chemical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Color - Background | White | |
Color - Legend | Red | |
Length | 4.330" (109.98mm) | |
Width | 2.950" (74.93mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,170.34000 | ₹18,170.34 |