Die Cut Vinyl Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Black
B30C-2250-595-BK
B30C-2250-595-BK

B30C-500-595-BK

DigiKey Part Number
2267-B30C-500-595-BK-ND
Manufacturer
Manufacturer Product Number
B30C-500-595-BK
Description
LABEL 0.5" W BLACK 1=100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer
Applications
Industrial Applications
Color - Background
Black
Length
100' (30.5m)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,249.53000₹10,249.53
Manufacturers Standard Package