Die Cut Polyester Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester Clear
B33-382-711

B33-382-711

DigiKey Part Number
2267-B33-382-711-ND
Manufacturer
Manufacturer Product Number
B33-382-711
Description
CLR LBL ADH BDR .75X1 750/RL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BBP33, i3300, i5300
Applications
Component, Inventory
Color - Background
Clear
Length
1.000" (25.40mm)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,532.03000₹25,532.03
Manufacturers Standard Package