


B33-382-712 | |
|---|---|
DigiKey Part Number | 2267-B33-382-712-ND |
Manufacturer | |
Manufacturer Product Number | B33-382-712 |
Description | CLR LBL ADH BDR .75X1 750/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300 | |
Applications | Component, Inventory | |
Color - Background | Clear, White | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,532.03000 | ₹25,532.03 |