



B33-4-724 | |
|---|---|
DigiKey Part Number | 2267-B33-4-724-ND |
Manufacturer | |
Manufacturer Product Number | B33-4-724 |
Description | B33, B724, AMBER, 1.5" X 0.25" F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R4300 | |
Applications | Component | |
Color - Background | Amber | |
Length | 1.500" (38.10mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,590.96000 | ₹72,590.96 |