



B33-68-499 | |
|---|---|
DigiKey Part Number | 2267-B33-68-499-ND |
Manufacturer | |
Manufacturer Product Number | B33-68-499 |
Description | LABEL 0.75"HX0.5"W WH 1=1500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Component | |
Color - Background | White | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,708.46000 | ₹6,708.46 |
