



B33D-1000-2-345BK | |
|---|---|
DigiKey Part Number | 2267-B33D-1000-2-345BK-ND |
Manufacturer | |
Manufacturer Product Number | B33D-1000-2-345BK |
Description | B33, B345 DS, BLACK, 1.66 X 2" F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 1.00" Dia (50.8mm x 25.4mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 1.00" Dia (50.8mm x 25.4mm); Cable O.D. 0.45" ~ 0.95" (11.4mm ~ 24.1mm) | |
Color | Black | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,70,437.19000 | ₹1,70,437.19 |