
BBP72-34LRS | |
|---|---|
DigiKey Part Number | 2267-BBP72-34LRS-ND |
Manufacturer | |
Manufacturer Product Number | BBP72-34LRS |
Description | BBP 72-PLUS DOUBLE SIDED SLEEVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 100 ~ 240VAC, 300 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 100 ~ 240VAC, 300 dpi | |
Includes | Power Cable, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,15,634.21000 | ₹10,15,634.21 |