



BBP85 | |
|---|---|
DigiKey Part Number | 2267-BBP85-ND |
Manufacturer | |
Manufacturer Product Number | BBP85 |
Description | BBP85 QWERTY AM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Print Speed 1" (25mm/s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Print Speed 1" (25mm/s) | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,97,348.53000 | ₹5,97,348.53 |