
BLSP | |
|---|---|
DigiKey Part Number | 2267-BLSP-ND |
Manufacturer | |
Manufacturer Product Number | BLSP |
Description | PRINZING BACK LIFT SAFETY POSTER |
Customer Reference | |
Detailed Description | Blank |
Category | Part Status Obsolete |
Manufacturer Brady Corporation | For Use With/Related Products Advertising |
Series | Label Type Blank |
Packaging Bulk | Label Size 24.00" L x 18.00" W (609.6mm x 457.2mm) |