



BM-1000-175-342 | |
|---|---|
DigiKey Part Number | 2267-BM-1000-175-342-ND |
Manufacturer | |
Manufacturer Product Number | BM-1000-175-342 |
Description | SLEEVE 1DIA WT 1.75" 1=500PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 1.66" H (44.5mm x 42.2mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 1.66" H (44.5mm x 42.2mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91,228.16000 | ₹91,228.16 |