Yellow Heat Shrinkable Label 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Heat Shrinkable Label 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
M6-125-2-342-YL-R
M6-094-1-342-OR

BM-500-175-342-YL

DigiKey Part Number
2267-BM-500-175-342-YL-ND
Manufacturer
Manufacturer Product Number
BM-500-175-342-YL
Description
SLEEVE 0.5DIA YL 1.75" RL/1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,34,094.65000₹1,34,094.65
Manufacturers Standard Package