


BM7-111-145-GY | |
|---|---|
DigiKey Part Number | 2267-BM7-111-145-GY-ND |
Manufacturer | |
Manufacturer Product Number | BM7-111-145-GY |
Description | TAGS 0.758 X 1.206 RL/1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Gray Blank |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Gray | |
For Use With/Related Products | Blank | |
Material | Polyethylene | |
Label Type | - | |
Label Size | 1.21" L x 0.76" W (30.6mm x 19.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78,378.67000 | ₹78,378.67 |