
CPCWM-276-300 | |
|---|---|
DigiKey Part Number | 2267-CPCWM-276-300-ND |
Manufacturer | |
Manufacturer Product Number | CPCWM-276-300 |
Description | WM CD COMBO PK - LEGEND: 276-300 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.50" Dia (38.1mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 1.50" Dia (38.1mm) | |
Cable Diameter | - | |
Legend | 276-300 | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,385.81000 | ₹8,385.81 |