
DAT-35-292-1 | |
|---|---|
DigiKey Part Number | 2267-DAT-35-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-35-292-1 |
Description | DAT-35-292-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.437" (36.50mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name R5000 | For Use With/Related Products Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,108.13000 | ₹29,108.13 |