
DAT-40-292-BL | |
|---|---|
DigiKey Part Number | 2267-DAT-40-292-BL-ND |
Manufacturer | |
Manufacturer Product Number | DAT-40-292-BL |
Description | LABEL, 3.75 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Blue |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Length 3.750" (95.25mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name R5000 | For Use With/Related Products Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,48,072.55000 | ₹1,48,072.55 |