
DAT-63-292-1 | |
---|---|
DigiKey Part Number | 2267-DAT-63-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-63-292-1 |
Description | DAT-63-292-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 3.187" (80.95mm) | |
Width | 1.900" (48.26mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹46,498.87000 | ₹46,498.87 |