Die Cut Cloth White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Cloth White
DIA-375-WT-PK

DIA-375-WT-PK

DigiKey Part Number
2267-DIA-375-WT-PK-ND
Manufacturer
Manufacturer Product Number
DIA-375-WT-PK
Description
LABEL WHITE 1=25PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Cloth White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Device Marker
Color - Background
White
Length
0.375" (9.53mm)
Width
0.187" (4.75mm)
Diameter - Label
-
Location
-
Material - Body
Cloth
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,690.41000₹9,690.41
Manufacturers Standard Package