
EL-4 | |
|---|---|
DigiKey Part Number | 2267-EL-4-ND |
Manufacturer | |
Manufacturer Product Number | EL-4 |
Description | B302 4X6 RED/BLK/WHT 5/PK OEM LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Arc Flash Hazard |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Red |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Arc Flash Hazard! Follow Requirements In Nfpa 70E For Safe Work Practices And Appropriate Ppe. Failure To Comply Can Result In… |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,713.69000 | ₹1,713.69 |