



HSCMST-800-2-Y-1 | |
|---|---|
DigiKey Part Number | 2267-HSCMST-800-2-Y-1-ND |
Manufacturer | |
Manufacturer Product Number | HSCMST-800-2-Y-1 |
Description | TAG, 0.8 IN H X 2.025 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.03" W x 7.09" L (51.4mm x 180.1mm) Yellow Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.03" W x 7.09" L (51.4mm x 180.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,28,854.33000 | ₹3,28,854.33 |