



HSNX-400-2-YL-S | |
|---|---|
DigiKey Part Number | 2267-HSNX-400-2-YL-S-ND |
Manufacturer | |
Manufacturer Product Number | HSNX-400-2-YL-S |
Description | TAG, 0.41 IN H X 2.2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.20" W x 0.41" L (55.9mm x 10.4mm) Yellow Meta-Aramid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.20" W x 0.41" L (55.9mm x 10.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Meta-Aramid | |
Operating Temperature | -70°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,679.36000 | ₹16,679.36 |