



HX-187-2-YL-3 | |
|---|---|
DigiKey Part Number | 2267-HX-187-2-YL-3-ND |
Manufacturer | |
Manufacturer Product Number | HX-187-2-YL-3 |
Description | SLEEVE, 0.187 IN DIA X 0.67 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,31,939.95000 | ₹2,31,939.95 |