



HX-750-2-YL | |
|---|---|
DigiKey Part Number | 2267-HX-750-2-YL-ND |
Manufacturer | |
Manufacturer Product Number | HX-750-2-YL |
Description | SLEEVE 0.75"DIA X 2" W 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,04,150.97000 | ₹1,04,150.97 |