



HX-C-375-YL | |
---|---|
DigiKey Part Number | 2267-HX-C-375-YL-ND |
Manufacturer | |
Manufacturer Product Number | HX-C-375-YL |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" W x 0.90" Dia (9.5mm x 22.8mm); Cable O.D. 0.19" ~ 0.37" (4.7mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 0.90" Dia (9.5mm x 22.8mm); Cable O.D. 0.19" ~ 0.37" (4.7mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42,746.47000 | ₹42,746.47 |